Desktop Battery Charger 14.5V 8A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-BC12-120XT

DigiKey Part Number
2414-TP-BC12-120XT-ND
Manufacturer
Manufacturer Product Number
TP-BC12-120XT
Description
BATT CHARGER DESKTOP 14.5V 8A
Customer Reference
Detailed Description
Desktop Battery Charger 14.5V 8A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
14.5V
Charge Current - Max
8A
Charge Time
-
Voltage - Input
100 ~ 240VAC
Power - Max
120W
Size / Dimension
5.31" L x 2.20" W x 1.77" H (135.00mm x 56.00mm x 45.00mm)
Mounting Type
Desktop
Termination Style
-
Features
-
Operating Temperature
-10°C ~ 50°C
Approval Agency
CE
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.