
UM803ZP | |
|---|---|
DigiKey Part Number | 3351-UM803ZPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM803ZP |
Description | 3-Pin uP Reset Circuits with Ope |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,53500 € | 1,07 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,34420 € | 34,42 € |
| 500 | 0,26678 € | 133,39 € |
| Unit Price without VAT: | 0,53500 € |
|---|---|
| Unit Price with VAT: | 0,65805 € |

