- DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24644R

DigiKey Part Number
1102-5798-ND
Manufacturer
Manufacturer Product Number
24644R
Description
DCDC CONVERTER DEV BOARD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
- DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC Converter
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
-
Frequency - Switching
-
Contents
Partially Populated Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1547,75000 €547,75 €
Manufacturers Standard Package
Unit Price without VAT:547,75000 €
Unit Price with VAT:673,73250 €