
32183-01 | |
|---|---|
DigiKey Part Number | 1102-5812-ND |
Manufacturer | |
Manufacturer Product Number | 32183-01 |
Description | HEX STANDOFF #6-32 ALUMINUM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) | |
Length - Overall | 0.525" (13.33mm) | |
Material | ||
Plating | - | |
Color | Silver | |
Base Product Number |

