
BCM6123E60E10A5T01 | |
|---|---|
DigiKey Part Number | 1102-5705-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123E60E10A5T01 |
Description | EVAL BOARD BCM6123X60E10A5YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM6123x60E10A5yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 9V | |
Current - Output | 150A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck | |
Frequency - Switching | 900kHz | |
Contents | Board(s) | |
Utilized IC / Part | BCM6123x60E10A5yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 377,20000 € | 1 377,20 € |
| Unit Price without VAT: | 1 377,20000 € |
|---|---|
| Unit Price with VAT: | 1 693,95600 € |

