BCM6123xD1E13A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM6123ED1E13A3T00

DigiKey Part Number
1102-5709-ND
Manufacturer
Manufacturer Product Number
BCM6123ED1E13A3T00
Description
EVAL BOARD BCM6123XD1E13A3YZZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
BCM6123xD1E13A3yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
125A
Voltage - Input
260V ~ 410V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
BCM6123xD1E13A3yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 004,10000 €1 004,10 €
Manufacturers Standard Package
Unit Price without VAT:1 004,10000 €
Unit Price with VAT:1 235,04300 €