
BCM6123ED1E5117T0R | |
|---|---|
DigiKey Part Number | 1102-5708-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123ED1E5117T0R |
Description | EVAL BOARD BCM6123XD1E5117YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | BCM6123xD1E5117yzz VI Chip® BCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 47.5V | |
Current - Output | 16.9A | |
Voltage - Input | 260V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.18MHz | |
Contents | Board(s) | |
Utilized IC / Part | BCM6123xD1E5117yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,86000 € | 1 023,86 € |
| Unit Price without VAT: | 1 023,86000 € |
|---|---|
| Unit Price with VAT: | 1 259,34780 € |

