


BCM6123T60E10A5T01 | |
|---|---|
DigiKey Part Number | 1102-5691-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123T60E10A5T01 |
Description | DC DC CONVERTER 9V 1600W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 9V 150A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150A | |
Power (Watts) | 1600 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.6% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 2.40" L x 0.99" W x 0.28" H (61.0mm x 25.1mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 313,53800 € | 7 838,45 € |
| Unit Price without VAT: | 313,53800 € |
|---|---|
| Unit Price with VAT: | 385,65174 € |

