


BCM6123TD1E5126T01 | |
|---|---|
DigiKey Part Number | 1102-5819-ND |
Manufacturer | |
Manufacturer Product Number | BCM6123TD1E5126T01 |
Description | DC DC CONVERTER 47.5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 47.5V 25.7A 260V - 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25.7A | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97.7% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,48000 € | 252,48 € |
| 10 | 210,50300 € | 2 105,03 € |
| Unit Price without VAT: | 252,48000 € |
|---|---|
| Unit Price with VAT: | 310,55040 € |

