
DCD300P120T400A40 | |
|---|---|
DigiKey Part Number | 1102-5419-ND |
Manufacturer | |
Manufacturer Product Number | DCD300P120T400A40 |
Description | EVAL BOARD FOR DCM300P120X400A40 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM300P120x400A40 VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 400W | |
Voltage - Output | 12V | |
Current - Output | 33.4A | |
Voltage - Input | 180V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM300P120x400A40 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,27000 € | 1 127,27 € |
| Unit Price without VAT: | 1 127,27000 € |
|---|---|
| Unit Price with VAT: | 1 386,54210 € |


