
DCM3414B50M06A8T09 | |
|---|---|
DigiKey Part Number | 1102-5595-ND |
Manufacturer | |
Manufacturer Product Number | DCM3414B50M06A8T09 |
Description | DC DC CONVERTER 5V 180W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 36A 16V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3414B50M06A8T09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 36A | |
Power (Watts) | 180 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 3.47" L x 1.40" W x 0.37" H (88.1mm x 35.5mm x 9.3mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,33000 € | 981,33 € |
| Unit Price without VAT: | 981,33000 € |
|---|---|
| Unit Price with VAT: | 1 207,03590 € |

