DCM3623x50M53C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623E50M53C2M70

DigiKey Part Number
1102-6095-ND
Manufacturer
Manufacturer Product Number
DCM3623E50M53C2M70
Description
EVAL BOARD DCM3623X50M53C2YZZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
DCM3623x50M53C2yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
320W
Voltage - Output
48V
Current - Output
6.67A
Voltage - Input
16V ~ 50V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
DCM3623x50M53C2yzz
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11 218,08000 €1 218,08 €
Manufacturers Standard Package
Unit Price without VAT:1 218,08000 €
Unit Price with VAT:1 498,23840 €