Isolated Module DC DC Converter 1 Output 12V 26.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623T75H13C2M00

DigiKey Part Number
1102-5658-ND
Manufacturer
Manufacturer Product Number
DCM3623T75H13C2M00
Description
DC DC CONVERTER 12V 320W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 26.67A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DCM3623T75H13C2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
26.67A
Power (Watts)
320 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
92.4%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25512,95000 $12 823,75 $
Manufacturers Standard Package
Unit Price without VAT:512,95000 $
Unit Price with VAT:630,92850 $