
DCM3714VD2K06B5M01 | |
|---|---|
DigiKey Part Number | 1102-DCM3714VD2K06B5M01-ND |
Manufacturer | |
Manufacturer Product Number | DCM3714VD2K06B5M01 |
Description | DC/DC CONVERTER 270V 5V 250W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 50A 420V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3714VD2K06B5M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 160V | |
Voltage - Input (Max) | 420V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 250W | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90.5% | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.80" L x 1.70" W x 0.37" H (96.5mm x 43.2mm x 9.4mm) | |
Approval Agency | CE, cTUVus, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,19000 € | 1 025,19 € |
| Unit Price without VAT: | 1 025,19000 € |
|---|---|
| Unit Price with VAT: | 1 260,98370 € |

