Isolated Module DC DC Converter 1 Output 5V 36A 16V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDCM28AP050M180A50

DigiKey Part Number
1102-5400-ND
Manufacturer
Manufacturer Product Number
MDCM28AP050M180A50
Description
DC DC CONVERTER 5V 180W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 36A 16V - 50V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
50V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
36A
Power (Watts)
180 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1563,21000 €563,21 €
10469,57600 €4 695,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:563,21000 €
Unit Price with VAT:692,74830 €