Buck Switching Regulator IC Positive Adjustable (Fixed) 2.6V (3.3V) 1 Output 10A 85-BBGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3543-00-BGIZ

DigiKey Part Number
1102-6120-ND
Manufacturer
Manufacturer Product Number
PI3543-00-BGIZ
Description
IC REG BUCK ADJ/2.6V 10A 85BGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 2.6V (3.3V) 1 Output 10A 85-BBGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
85-BGA (10.5x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.