



NTCS0805E3103FLT | |
|---|---|
DigiKey Part Number | BC2733TR-ND - Tape & Reel (TR) BC2733CT-ND - Cut Tape (CT) BC2733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103FLT |
Description | THERMISTOR NTC 10KOHM 3430K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103FLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3430K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,48320 € | 24,16 € |
| 100 | 0,46120 € | 46,12 € |
| 500 | 0,41690 € | 208,45 € |
| 1 000 | 0,40044 € | 400,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37898 € | 1 515,92 € |
| 8 000 | 0,36606 € | 2 928,48 € |
| 12 000 | 0,35901 € | 4 308,12 € |
| 20 000 | 0,35061 € | 7 012,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |











