
MAL203038478E3 | |
|---|---|
DigiKey Part Number | 56-MAL203038478E3CT-ND - Cut Tape (CT) 56-MAL203038478E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203038478E3 |
Description | CAP ALUM 4.7UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 30.5Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203038478E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30.5Ohm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 100 Hz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,82960 € | 41,48 € |
| 100 | 0,75530 € | 75,53 € |
| 500 | 0,62730 € | 313,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59820 € | 598,20 € |
| 2 000 | 0,56411 € | 1 128,22 € |
| 3 000 | 0,56097 € | 1 682,91 € |
| 5 000 | 0,54986 € | 2 749,30 € |
| 7 000 | 0,54494 € | 3 814,58 € |
| 10 000 | 0,53997 € | 5 399,70 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 2,00490 € |

