
MAL211838229E3 | |
|---|---|
DigiKey Part Number | 4152PHCT-ND - Cut Tape (CT) 4152PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL211838229E3 |
Description | CAP ALUM 22UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 5.1Ohm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.1Ohm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 100.1 mA @ 10 kHz | |
Impedance | 3.2 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,12700 € | 21,27 € |
| 50 | 1,91660 € | 95,83 € |
| 100 | 1,75570 € | 175,57 € |
| 500 | 1,51844 € | 759,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46672 € | 1 466,72 € |
| 2 000 | 1,39977 € | 2 799,54 € |
| 3 000 | 1,38917 € | 4 167,51 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,30500 € |

