MAL212315229E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 862
Unit Price: 3,50000 €
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 5.5Ohm 20000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212315229E3

DigiKey Part Number
4283PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL212315229E3
Description
CAP ALUM 22UF 20% 16V AXIAL TH
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 5.5Ohm 20000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL212315229E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
5.5Ohm
Lifetime @ Temp.
20000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
-
Ratings
-
Applications
Impedance
2.5 Ohms
Lead Spacing
-
Size / Dimension
0.264" Dia x 0.602" L (6.70mm x 15.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes