
MAL214631471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214631471E3CT-ND - Cut Tape (CT) 56-MAL214631471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214631471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,82600 € | 18,26 € |
| 50 | 1,45300 € | 72,65 € |
| 100 | 1,33510 € | 133,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11166 € | 555,83 € |
| 1 000 | 1,04907 € | 1 049,07 € |
| 1 500 | 1,01751 € | 1 526,26 € |
| 2 500 | 0,98233 € | 2 455,83 € |
| 3 500 | 0,96166 € | 3 365,81 € |
| 5 000 | 0,94169 € | 4 708,45 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |

