2200 pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKT1813222104R

DigiKey Part Number
MKT1813222104R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKT1813222104R
Description
CAP FILM 2200PF 5% 1KVDC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 220V 1000V (1kV) Polyester, Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,65550 €983,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65550 €
Unit Price with VAT:0,80627 €