
MKT1813415635R | |
|---|---|
DigiKey Part Number | MKT1813415635R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1813415635R |
Description | CAP FILM 0.15UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" Dia x 1.043" L (10.00mm x 26.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98738 € | 493,69 € |
| Unit Price without VAT: | 0,98738 € |
|---|---|
| Unit Price with VAT: | 1,21448 € |

