Parametric Equivalent

MKT1813610016 | |
|---|---|
DigiKey Part Number | MKT1813610016-ND |
Manufacturer | |
Manufacturer Product Number | MKT1813610016 |
Description | CAP FILM 10UF 20% 100VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.650" Dia x 1.240" L (16.50mm x 31.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37320 € | 843,30 € |
| Unit Price without VAT: | 3,37320 € |
|---|---|
| Unit Price with VAT: | 4,14904 € |


