
PR01000102209JA100 | |
|---|---|
DigiKey Part Number | BC4717CT-ND - Cut Tape (CT) BC4717TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000102209JA100 |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000102209JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,09520 € | 9,52 € |
| 250 | 0,08196 € | 20,49 € |
| 500 | 0,07368 € | 36,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06798 € | 67,98 € |
| 2 000 | 0,06188 € | 123,76 € |
| 3 000 | 0,05874 € | 176,22 € |
| 5 000 | 0,05519 € | 275,95 € |
| 7 000 | 0,05307 € | 371,49 € |
| 10 000 | 0,05100 € | 510,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

