3.3 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02FS0203308KR500

DigiKey Part Number
BC3348TR-ND - Tape & Reel (TR)
BC3348CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02FS0203308KR500
Description
RES 3.3 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 775
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24400 €2,44 €
250,20640 €5,16 €
500,18340 €9,17 €
1000,16340 €16,34 €
2500,14164 €35,41 €
5000,12798 €63,99 €
1 0000,11640 €116,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09767 €488,35 €
10 0000,09079 €907,90 €
15 0000,08725 €1 308,75 €
25 0000,08325 €2 081,25 €
35 0000,08087 €2 830,45 €
50 0000,07854 €3 927,00 €
60 0000,07742 €4 645,20 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,46740 €