470 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDY1471MY5UCR

DigiKey Part Number
56-SMDY1471MY5UCRTR-ND - Tape & Reel (TR)
56-SMDY1471MY5UCRCT-ND - Cut Tape (CT)
56-SMDY1471MY5UCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDY1471MY5UCR
Description
SMDY1 X760Y500VAC 470PF 20% Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF ±20% 760VAC Ceramic Capacitor Y5U 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SMDY1471MY5UCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
2-SMD
Size / Dimension
0.465" L x 0.339" W (11.80mm x 8.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,95700 €9,57 €
500,76700 €38,35 €
1000,70820 €70,82 €
5000,60890 €304,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,58975 €589,75 €
2 0000,56396 €1 127,92 €
3 0000,55104 €1 653,12 €
5 0000,53671 €2 683,55 €
7 0000,52834 €3 698,38 €
10 0000,52028 €5 202,80 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,77120 €