
564R60GAD22 | |
|---|---|
DigiKey Part Number | 564R60GAD22-ND |
Manufacturer | |
Manufacturer Product Number | 564R60GAD22 |
Description | CAP CER 2200PF 6KV Z5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 6000V (6kV) Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R60GAD22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,07000 € | 20,70 € |
| 50 | 1,71820 € | 85,91 € |
| 125 | 1,55136 € | 193,92 € |
| 500 | 1,42542 € | 712,71 € |
| 1 000 | 1,35588 € | 1 355,88 € |
| 2 500 | 1,21295 € | 3 032,38 € |
| 5 000 | 1,13644 € | 5 682,20 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,62850 € |

