10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0502 (1406 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K01B10E0RT5V

DigiKey Part Number
764-M55342K01B10E0RT5VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M55342K01B10E0RT5V
Description
RES SMD 10K OHM 1% 1/20W 0502
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0502 (1406 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
M55342K01B10E0RT5V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0502 (1406 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.025" W (1.40mm x 0.64mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,86568 €932,84 €
Manufacturers Standard Package
Unit Price without VAT:1,86568 €
Unit Price with VAT:2,29479 €