Parametric Equivalent

CPW1039R00JE143 | |
|---|---|
DigiKey Part Number | CPW1039R00JE143-ND |
Manufacturer | |
Manufacturer Product Number | CPW1039R00JE143 |
Description | RES 39 OHM 10W 5% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW1039R00JE143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 1.875" L x 0.375" W (47.62mm x 9.52mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 70,36400 € | 351,82 € |
| Unit Price without VAT: | 70,36400 € |
|---|---|
| Unit Price with VAT: | 86,54772 € |


