
CRCW2512510RJNEG | |
|---|---|
DigiKey Part Number | 541-510XTR-ND - Tape & Reel (TR) 541-510XCT-ND - Cut Tape (CT) 541-510XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512510RJNEG |
Description | RES SMD 510 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512510RJNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08060 € | 4,03 € |
| 100 | 0,07030 € | 7,03 € |
| 250 | 0,05996 € | 14,99 € |
| 500 | 0,05398 € | 26,99 € |
| 1 000 | 0,04234 € | 42,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04184 € | 83,68 € |
| 4 000 | 0,03868 € | 154,72 € |
| 6 000 | 0,03801 € | 228,06 € |
| 10 000 | 0,03732 € | 373,20 € |
| 14 000 | 0,03718 € | 520,52 € |
| 20 000 | 0,03703 € | 740,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

