
IHD3EB223L | |
|---|---|
DigiKey Part Number | 541-1464-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB223L |
Description | FIXED IND 22MH 130MA 18 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 130 mA 18Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.460" Dia x 0.900" L (11.68mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,09300 € | 30,93 € |
| 25 | 2,86160 € | 71,54 € |
| 50 | 2,69800 € | 134,90 € |
| 190 | 2,40942 € | 457,79 € |
| 380 | 2,27221 € | 863,44 € |
| 570 | 2,19568 € | 1 251,54 € |
| 1 140 | 2,07095 € | 2 360,88 € |
| 2 660 | 2,03317 € | 5 408,23 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,62480 € |

