2.2 µH Shielded Inductor 3.25 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER2R2M1A

DigiKey Part Number
541-IHLP1616BZER2R2M1ATR-ND - Tape & Reel (TR)
541-IHLP1616BZER2R2M1ACT-ND - Cut Tape (CT)
541-IHLP1616BZER2R2M1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER2R2M1A
Description
FIXED IND 2.2UH 3.25A 48 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.25 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.25A
Shielding
Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,69300 €6,93 €
1000,56960 €56,96 €
1 0000,46856 €468,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43822 €1 752,88 €
8 0000,41333 €3 306,64 €
12 0000,40771 €4 892,52 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:1,03320 €