Similar

IHLP1616BZERR47MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR47MA1TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR47MA1CT-ND - Cut Tape (CT) 541-IHLP1616BZERR47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR47MA1 |
Description | FIXED IND 470NH 5.6A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 5.6 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 97MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,74300 € | 7,43 € |
| 100 | 0,61080 € | 61,08 € |
| 1 000 | 0,50239 € | 502,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43822 € | 1 752,88 € |
| 8 000 | 0,41333 € | 3 306,64 € |
| 12 000 | 0,40771 € | 4 892,52 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,10700 € |


