
IHLP2020CZER1R0MA1 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZER1R0MA1TR-ND - Tape & Reel (TR) 541-IHLP2020CZER1R0MA1CT-ND - Cut Tape (CT) 541-IHLP2020CZER1R0MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER1R0MA1 |
Description | FIXED IND 1UH 9.2A 13.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.2 A 13.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER1R0MA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75100 € | 7,51 € |
| 100 | 0,61770 € | 61,77 € |
| 1 000 | 0,50811 € | 508,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,52714 € | 1 054,28 € |
| 4 000 | 0,49716 € | 1 988,64 € |
| 6 000 | 0,48044 € | 2 882,64 € |
| 10 000 | 0,46903 € | 4 690,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,11930 € |

