MFR Recommended
Similar

IHLP3232DZER220M8A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER220M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER220M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER220M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER220M8A |
Description | FIXED IND 22UH 3.7A 110.21 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.7 A 110.21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97700 € | 9,77 € |
| 100 | 0,80350 € | 80,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68744 € | 343,72 € |
| 1 000 | 0,64825 € | 648,25 € |
| 1 500 | 0,62639 € | 939,59 € |
| 2 500 | 0,59992 € | 1 499,80 € |
| 3 500 | 0,58312 € | 2 040,92 € |
| 5 000 | 0,56584 € | 2 829,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |



