
IHLP3232DZER6R8M11 | |
|---|---|
cms-digikey-product-number | 541-1355-2-ND - Tape & Reel (TR) 541-1355-1-ND - Cut Tape (CT) 541-1355-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | IHLP3232DZER6R8M11 |
cms-description | FIXED IND 6.8UH 7A 33.4 MOHM SMD |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 6.8 µH Shielded Molded Inductor 7 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
cms-eda-cad-models | IHLP3232DZER6R8M11 Models |
cms-category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.4mOhm Max |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 6.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0840CDMCCDS-6R8MC | Sumida America Inc. | 598 | 308-0840CDMCCDS-6R8MCCT-ND | 1,11000 € | Direct |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,69130 € | 69,13 € |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | 0,63354 € | 316,77 € |
| 1 000 | 0,59741 € | 597,41 € |
| 1 500 | 0,57727 € | 865,90 € |
| 2 500 | 0,55287 € | 1 382,17 € |
| 3 500 | 0,53738 € | 1 880,83 € |
| 5 000 | 0,52146 € | 2 607,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,25460 € |


