


IHLP7575GZER330M51 | |
|---|---|
DigiKey Part Number | 541-IHLP7575GZER330M51TR-ND - Tape & Reel (TR) 541-IHLP7575GZER330M51CT-ND - Cut Tape (CT) 541-IHLP7575GZER330M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZER330M51 |
Description | FIXED IND 33UH 10.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 10.2 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZER330M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,50000 € | 4,50 € |
| 10 | 3,70000 € | 37,00 € |
| 100 | 3,04330 € | 304,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,81460 € | 562,92 € |
| 400 | 2,65440 € | 1 061,76 € |
| 600 | 2,56507 € | 1 539,04 € |
| 1 000 | 2,45689 € | 2 456,89 € |
| 1 400 | 2,42796 € | 3 399,14 € |
| Unit Price without VAT: | 4,50000 € |
|---|---|
| Unit Price with VAT: | 5,53500 € |

