33 µH Shielded Molded Inductor 10.2 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Shielded Molded Inductor 10.2 A 27mOhm Max Nonstandard
IHLP-7575GZ-5(1,A)_Bottom

IHLP7575GZER330M5A

DigiKey Part Number
541-IHLP7575GZER330M5ATR-ND - Tape & Reel (TR)
541-IHLP7575GZER330M5ACT-ND - Cut Tape (CT)
541-IHLP7575GZER330M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP7575GZER330M5A
Description
FIXED IND 33UH 10.2A 27 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µH Shielded Molded Inductor 10.2 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP7575GZER330M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.3A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
4.4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.752" L x 0.750" W (19.10mm x 19.05mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,72000 €4,72 €
103,87500 €38,75 €
1003,18730 €318,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,94785 €589,57 €
4002,78008 €1 112,03 €
6002,68653 €1 611,92 €
1 0002,57328 €2 573,28 €
1 4002,55598 €3 578,37 €
Manufacturers Standard Package
Unit Price without VAT:4,72000 €
Unit Price with VAT:5,80560 €