Parametric Equivalent
Parametric Equivalent

ILHB0402ER121VHC41 | |
|---|---|
DigiKey Part Number | 541-ILHB0402ER121VHC41TR-ND - Tape & Reel (TR) 541-ILHB0402ER121VHC41CT-ND - Cut Tape (CT) 541-ILHB0402ER121VHC41DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0402ER121VHC41 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.3A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,00996 € | 2,49 € |
| 500 | 0,00890 € | 4,45 € |
| 1 000 | 0,00794 € | 7,94 € |
| 5 000 | 0,00600 € | 30,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00537 € | 53,70 € |
| 20 000 | 0,00467 € | 93,40 € |
| 30 000 | 0,00428 € | 128,40 € |
| 50 000 | 0,00398 € | 199,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |



