
MCRL00455R000KAB00 | |
|---|---|
DigiKey Part Number | 541-10167-ND |
Manufacturer | |
Manufacturer Product Number | MCRL00455R000KAB00 |
Description | METAL CASE 45W, 55 OHMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±10% 45W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 45W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 300°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.875" L x 0.750" W (47.63mm x 19.05mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Lead Style | Solder Lugs | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 16,72600 € | 167,26 € |
| 25 | 14,91320 € | 372,83 € |
| 50 | 13,77920 € | 688,96 € |
| 100 | 12,81590 € | 1 281,59 € |
| 250 | 11,76148 € | 2 940,37 € |
| 500 | 11,10226 € | 5 551,13 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 28,81890 € |

