22 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRL007022R00JHB00

DigiKey Part Number
541-10170-ND
Manufacturer
Manufacturer Product Number
MCRL007022R00JHB00
Description
METAL CASE 70W, 22 OHMS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
70W
Composition
Wirewound
Temperature Coefficient
-
Operating Temperature
-40°C ~ 300°C
Features
Flame Proof, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.375" L x 0.750" W (85.73mm x 19.05mm)
Height - Seated (Max)
0.750" (19.05mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1453,61000 €453,61 €
Manufacturers Standard Package
Unit Price without VAT:453,61000 €
Unit Price with VAT:557,94030 €