
NS005R5000FB12 | |
|---|---|
DigiKey Part Number | 541-NS005R5000FB12-ND |
Manufacturer | |
Manufacturer Product Number | NS005R5000FB12 |
Description | NS-5 .5 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,06700 € | 60,67 € |
| 25 | 5,33600 € | 133,40 € |
| 50 | 4,87860 € | 243,93 € |
| 100 | 4,49000 € | 449,00 € |
| 300 | 3,99030 € | 1 197,09 € |
| 500 | 3,79850 € | 1 899,25 € |
| 1 000 | 3,57253 € | 3 572,53 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,78710 € |

