
RCC0402470RFKED | |
|---|---|
DigiKey Part Number | 541-RCC0402470RFKEDTR-ND - Tape & Reel (TR) 541-RCC0402470RFKEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC0402470RFKED |
Description | RCC0402 100 470R 1% ET7 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC0402470RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01640 € | 4,10 € |
| 500 | 0,01408 € | 7,04 € |
| 1 000 | 0,01225 € | 12,25 € |
| 5 000 | 0,00935 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00868 € | 86,80 € |
| 20 000 | 0,00800 € | 160,00 € |
| 30 000 | 0,00767 € | 230,10 € |
| 50 000 | 0,00731 € | 365,50 € |
| 70 000 | 0,00711 € | 497,70 € |
| 100 000 | 0,00691 € | 691,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

