
RCC1206120KFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206120KFKEATR-ND - Tape & Reel (TR) 541-RCC1206120KFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206120KFKEA |
Description | RCC1206 100 120K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05620 € | 5,62 € |
| 250 | 0,04744 € | 11,86 € |
| 500 | 0,04236 € | 21,18 € |
| 1 000 | 0,03835 € | 38,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03257 € | 162,85 € |
| 10 000 | 0,03066 € | 306,60 € |
| 15 000 | 0,02974 € | 446,10 € |
| 25 000 | 0,02873 € | 718,25 € |
| 35 000 | 0,02815 € | 985,25 € |
| 50 000 | 0,02761 € | 1 380,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

