
RCC1206150KFKEA | |
|---|---|
DigiKey Part Number | 541-RCC1206150KFKEATR-ND - Tape & Reel (TR) 541-RCC1206150KFKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC1206150KFKEA |
Description | RCC1206 100 150K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,05930 € | 5,93 € |
| 250 | 0,05012 € | 12,53 € |
| 500 | 0,04484 € | 22,42 € |
| 1 000 | 0,04067 € | 40,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03468 € | 173,40 € |
| 10 000 | 0,03012 € | 301,20 € |
| 15 000 | 0,02952 € | 442,80 € |
| 25 000 | 0,02891 € | 722,75 € |
| 35 000 | 0,02881 € | 1 008,35 € |
| 50 000 | 0,02872 € | 1 436,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23370 € |

