
RCC120615K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120615K0FKEATR-ND - Tape & Reel (TR) 541-RCC120615K0FKEACT-ND - Cut Tape (CT) 541-RCC120615K0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120615K0FKEA |
Description | RCC1206 100 15K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120615K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07070 € | 7,07 € |
| 250 | 0,06016 € | 15,04 € |
| 500 | 0,05408 € | 27,04 € |
| 1 000 | 0,04925 € | 49,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03996 € | 199,80 € |
| 10 000 | 0,03780 € | 378,00 € |
| 15 000 | 0,03674 € | 551,10 € |
| 25 000 | 0,03560 € | 890,00 € |
| 35 000 | 0,03494 € | 1 222,90 € |
| 50 000 | 0,03432 € | 1 716,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

