
RCC12061K00FKEA | |
|---|---|
DigiKey Part Number | 541-RCC12061K00FKEATR-ND - Tape & Reel (TR) 541-RCC12061K00FKEACT-ND - Cut Tape (CT) 541-RCC12061K00FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC12061K00FKEA |
Description | RCC1206 100 1K0 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC12061K00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,05668 € | 14,17 € |
| 500 | 0,05094 € | 25,47 € |
| 1 000 | 0,04639 € | 46,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03989 € | 199,45 € |
| 10 000 | 0,03773 € | 377,30 € |
| 15 000 | 0,03668 € | 550,20 € |
| 25 000 | 0,03553 € | 888,25 € |
| 35 000 | 0,03488 € | 1 220,80 € |
| 50 000 | 0,03426 € | 1 713,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

