
RS02B90R00FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B90R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B90R00FB12 |
Description | RS-2B 90 1% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,74960 € | 43,74 € |
| 50 | 1,58220 € | 79,11 € |
| 100 | 1,43970 € | 143,97 € |
| 300 | 1,25630 € | 376,89 € |
| 500 | 1,18586 € | 592,93 € |
| 1 000 | 1,10290 € | 1 102,90 € |
| 5 000 | 0,95529 € | 4 776,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,70230 € |

