PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L2201FV

DigiKey Part Number
541-1178-2-ND - Tape & Reel (TR)
541-1178-1-ND - Cut Tape (CT)
541-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L2201FV
Description
SENSOR PTC 2.2KOHM 1% 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0805L2201FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
2.2 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
50,94200 €4,71 €
100,89500 €8,95 €
250,84000 €21,00 €
500,80200 €40,10 €
1000,76750 €76,75 €
5000,69804 €349,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,72277 €722,77 €
2 0000,69747 €1 394,94 €
3 0000,68366 €2 050,98 €
5 0000,66722 €3 336,10 €
7 0000,65695 €4 598,65 €
10 0000,64653 €6 465,30 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,31610 €